BlueSpot Tools 45402 Ratchet Tie-Down 15ft

MPN
45402
EAN-13
5028734454024
Order Code
95-2772
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The BlueSpot ratchet cargo strap has a ratchet action which quickly tightens belt to the load.

45402: 15ft x 1in strap, 2 plastic coated hooked ends.
Rated Loading Capacity: 90kg
Maximum Loaded Capacity: 180kg.


Type Tiedown
Load Capacity 180kg

Reviews

Be the first to submit a review

Trustpilot