Raspberry Pi SC2337 Pi 4 Model B 3GB RAM 64-Bit Quad-Core Single Board Computer

MPN
SC2337
Brand
Raspberry Pi
EAN-13
5056561802282
Order Code
71-0014
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 107 in stockAdditional quantity lead time 14 days

The Raspberry Pi 4 Model B SC2337 offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the previous generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption.

For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

The product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 3GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on).

The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.


  • 2× micro HDMI
  • 2× USB 2.0
  • 2× USB 3.0
  • 1x Raspberry Pi 2-lane MIPI CSI Camera and 1x Raspberry Pi 2-lane MIPI DSI Display connector.
  • 40 pin GPIO header
  • Gigabit (1Gb/s) Ethernet RJ45 with PoE+ support
  • 2.4/5GHz dual-band 802.11ac Wi-Fi 5 (300Mb/s)
  • Bluetooth 5.0, Bluetooth Low Energy (BLE)
  • MicroSD card slot
  • USB-C power (5.1V, 3A (15W) with a combined 1.2A peripheral limit)

The Raspberry Pi 4 Model B Series will remain in production until at least January 2031, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi 4 Model B
Processor 64-Bit Quad-Core
Memory (RAM) 3GB
Wireless Yes

Reviews

Be the first to submit a review

Trustpilot