Raspberry Pi SC2079 Raspberry Pi Codec Zero Audio Board

MPN
SC2079
Brand
Raspberry Pi
EAN-13
617588405556
Order Code
13-5865
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £15.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 23/10/2026

The Raspberry Pi SC2079 Codec Zero is an official audio add‑on board designed to provide simple audio input and output capabilities for Raspberry Pi systems without requiring external USB sound cards. It connects directly to the Raspberry Pi GPIO header and exposes analogue audio via standard connectors, making it suitable for basic audio projects and experimentation.

Designed as a low‑profile HAT‑style board, the Codec Zero allows Raspberry Pi users to add sound recording and playback functionality for applications such as audio processing, voice projects and embedded sound use. Its compact footprint makes it suitable for space‑constrained builds while maintaining straightforward integration with compatible Raspberry Pi boards.

The SC2079 is compatible with Raspberry Pi models featuring the 40‑pin GPIO header, including Raspberry Pi 4 and Raspberry Pi 5. As an official Raspberry Pi accessory, it is intended for use in education, prototyping and development environments where simple, board‑mounted audio functionality is required.

Manufactured to Raspberry Pi standards, the Codec Zero offers a convenient and cost‑effective way to add audio support directly to a Raspberry Pi system without additional cabling or external peripherals.


  • Official Raspberry Pi audio add‑on board
  • Provides basic audio input and output functionality
  • GPIO‑mounted board for direct Raspberry Pi connection
  • Compact, low‑profile design
  • Suitable for Raspberry Pi models with a 40‑pin GPIO header
  • Ideal for education, prototyping and simple audio applications
Type Audio HAT

Reviews

Be the first to submit a review

Trustpilot