Raspberry Pi SC2078 DAC+ High Performance Audio HAT 40 Pin GPIO Header

MPN
SC2078
Brand
Raspberry Pi
EAN-13
617588405532
Order Code
13-5876
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £18.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC0930 DAC+ is a high-performance audio HAT compatible with any Raspberry Pi computer that has a 40-pin GPIO header.

With the Texas Instruments PCM5122, it delivers stereo analogue audio to a pair of phono (RCA) connectors. It does not require external power, and connects directly to Raspberry Pi's GPIO header with no need for soldering or cables.

Previously known as IQaudio DAC+.


  • Power LED
  • Analogue audio out (0-2V RMS) via panel-mounted stereo phono (RCA) sockets with MUTE signal (headphone detect)
  • Dedicated headphone amplifier, output via 3.5mm panel mounted barrel socket
  • 40-pin pass-through GPIO header
  • HAT EEPROM write-enabled
Type Audio DAC
Power LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot