Raspberry Pi Audio DAC HAT Range

The Raspberry Pi SC02077 DAC Pro and SC02078 DAC+ are high-quality audio HATs designed for Raspberry Pi systems, delivering 24-bit resolution at up to 192 kHz for superior sound reproduction.

The DAC Pro uses the Texas Instruments PCM5242 codec and includes balanced and unbalanced outputs, a headphone amplifier, and GPIO passthrough for advanced audio setups.

The DAC+ offers similar high-resolution performance through stereo RCA connectors and integrates seamlessly via the I²S interface, requiring no additional drivers.

Both models are fully compatible with Raspberry Pi HAT specifications and support popular audio platforms, making them ideal for Hi-Fi playback and professional audio projects.

Description Image Product Buy Pricing (Ex VAT) Power Type
Raspberry Pi SC2078 DAC+ High Performance Audio HAT 40 Pin GPIO Header
Raspberry Pi SC2078 DAC+ High Performance Audio HAT 40 Pin GPIO Header
Standard range
Order code: 13-5876
MPN: SC2078

Pre-order45 due on 22/07/2026
1+ £15.16
Price per unit Ex VAT
LED Audio DAC
Raspberry Pi SC2077 DAC Pro High Fidelity Audio HAT 40 Pin GPIO Header
Raspberry Pi SC2077 DAC Pro High Fidelity Audio HAT 40 Pin GPIO Header
Standard range
Order code: 13-5877
MPN: SC2077

Despatched same day - 37 in stockAdditional quantity lead time 7 days
1+ £18.94
Price per unit Ex VAT
Audio DAC


Trustpilot