Raspberry Pi SC2077 DAC Pro High Fidelity Audio HAT 40 Pin GPIO Header

MPN
SC2077
Brand
Raspberry Pi
EAN-13
617588405549
Order Code
13-5877
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £22.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC2077 DAC Pro is our highest-fidelity audio HAT, and is compatible with any Raspberry Pi computer that has a 40-pin GPIO header.

With the Texas Instruments PCM5242, the DAC Pro provides an outstanding signal-to-noise ratio (SNR) and supports balanced/differential output in parallel to phono/RCA line-level output. It also includes a dedicated headphone amplifier.

Previously known as IQaudio DAC Pro.


  • Power LED
  • Analogue out (0–2V RMS via P7)
  • Dedicated headphone amplifier, output via 3.5mm panel-mounted barrel socket
  • Panel-mounted stereo phono (RCA) socket output
  • 40-pin pass-through GPIO header
  • HAT EEPROM write-enabled
Type Audio DAC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot