Raspberry Pi SC2076 DigiAMP+ High Performance Stereo Amplifier Audio HAT

MPN
SC2076
Brand
Raspberry Pi
EAN-13
617588405525
Order Code
13-5878
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC2076 DigiAMP+ is a high-performance audio HAT. With its on-board Texas Instruments TAS5756M stereo amplifier, it delivers a direct connection to passive stereo speakers at up to 35 Watts per channel with variable output, and is ideal for use in Raspberry Pi-based Hi-Fi systems.

Powered by an external 12–24V DC power supply, it connects directly to Raspberry Pi's GPIO header, providing power to your Raspberry Pi itself.

Previously known as IQaudio DigiAMP+.


  • Power LED
  • Alternative power input for hard-wired installations via P5
  • 40-pin pass-through GPIO header
  • HAT EEPROM write-enabled
  • Supports 2 × 35W passive stereo speakers with variable output via panel-mounted screw terminals

Note: Colour of headers/PCB may vary from image shown.
Type Audio Amplifier

Reviews

Be the first to submit a review

Trustpilot