Raspberry Pi SC2005 Touch Display 2 (10-inch Portrait)

MPN
SC2005
Brand
Raspberry Pi
EAN-13
5056561805061
Order Code
21-9197
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 2 days

Raspberry Pi SC2005 Touch Display 2 (10-inch Portrait) is a 10-inch touchscreen display for Raspberry Pi. It is deal for interactive projects, including; tablets, entertainment systems and information dashboards.
This multi-touch portrait panel has an anti-glare surface and the Raspberry Pi OS provides touchscreen drivers with support for ten-finger touch and an on-screen keyboard, giving you full functionality with no need to connect a keyboard or mouse.

Only two connections are required to connect the Touch Display to your Raspberry Pi: a power cable for the GPIO header and a ribbon cable for the DSI port. This 10-inch variant comes supplied with a power cable, a mini-mini ribbon cable, and eight M2.5 mounting screws.

This 10-inch Touch Display is compatible with both Raspberry Pi 5 and Raspberry Pi Compute modules only.


  • 10.1-inch diagonal display
  • Anti-glare screen
  • Dimensions: 161.8 x 247.3 mm
  • 135.36 x 216.576mm active display area
  • 85-degree viewing angle
  • 24-bit RGB
  • 1200 x 1920-pixel resolution
  • True multi-touch capacitive panel, supporting ten-finger touch
  • In-plane switching thin-film transistor (IPS TFT) liquid-crystal display, normally black, transmissive
  • Compatible with Raspberry Pi 5 and all Raspberry Pi Compute Modules only (not compatible with Raspberry Pi 1-4 or the Raspberry Pi Zero series)
Type 10in LCD Touch screen

Reviews

Be the first to submit a review

Trustpilot