Raspberry Pi SC1967 Compute Module 5 IO Development Platform Board

MPN
SC1967
Brand
Raspberry Pi
EAN-13
5056561805276
Order Code
26-1860
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC1751 Compute Module 5 IO Development Platform Board is designed to support engineers integrating the Compute Module 5 into custom products. It also serves as a practical alternative to traditional Raspberry Pi boards for industrial and embedded applications, offering a more modular and flexible form factor.

This board exposes the full range of peripheral interfaces available on the Compute Module 5, mapped to standard connectors commonly used on the Raspberry Pi 5. Notably, it replaces micro-HDMI with full-size HDMI ports, making it easier to connect to standard displays without adapters.

By providing access to all major I/O functions, the platform enables engineers to fully leverage the processing power and connectivity options of the Compute Module 5 in their designs, streamlining development and accelerating prototyping for production-ready systems.


  • 160 mm × 90 mm form factor
  • Standard 40-pin GPIO header
  • Gigabit Ethernet RJ45 with PoE+ HAT+ support
  • 2 × USB 3 sockets
  • MicroSD card socket for CM5 Lite modules
  • M.2 M key PCIe socket
  • 4-pin fan connector
  • 2 × MIPI DSI/CSI-2 FPC connectors (22-pin 0.5 mm pitch cable)
  • Raspberry Pi HAT+ connector
  • RTC battery socket
  • 2 × full-size HDMI 2.0 connectors
  • External +5V USB-C PSU
  • Power button to wake and shut down Compute Module 5

The Compute Module 5 IO Board will continue to be manufactured until at least January 2028, making it a reliable choice for long-term product development and future integration.


Type Raspberry Pi Compute development board
Processor None
Memory (RAM) NoneGB
Flash NoneGB
Compatible With Compute Module 5
Standard 40-pin GPIO header

Reviews

Be the first to submit a review

Trustpilot