Raspberry Pi SC1677 Raspberry Pi PoE+ Injector

MPN
SC1677
Brand
Raspberry Pi
EAN-13
5056561805221
Order Code
11-5237
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 days

The Raspberry Pi PoE+ Injector adds Power-over-Ethernet (PoE) functionality to a single port of a non-PoE Ethernet switch, delivering both power and data through a single Ethernet cable. It offers a plug-and-play, cost-effective way to incrementally introduce PoE power delivery capability into pre-existing Ethernet networks. The PoE+ Injector is a single-port 30W injector suitable for powering devices that conform to the IEEE 802.3af and 802.3at specifications, including all generations of Raspberry Pi PoE HAT. It supports network pass-through at 10/100/1000 Mbps speeds. A separate IEC mains lead is required for operation (not included).

Power cable not included. The injector is sold without an EIC mains lead (known as a 'kettle' lead).

Type Injector
Colour Black
Length Not Applicable

Reviews

Be the first to submit a review

Trustpilot