Raspberry Pi SC1660RM RPi Mic SD Card 32GB A2 Class Pre-Prog SD Adaptor+case

Order Code:

18-1396

Brand: Raspberry Pi MPN: SC1660RM EAN-13: 5056561804903
  • Country of Origin: China
  • View All

Discontinued


Raspberry Pi SC1660PM RPi Micro SD Card 32GB A2 Class Pre-Programmed SD Adaptor - The SC1660PM 32GB A2 Class Micro SD Card comes pre-installed with the latest Raspberry Pi OS, making it a plug-and-play solution for your Raspberry Pi projects.

No need to worry about downloading and installing the operating system yourself—just insert the card and get started immediately.


  • SC1660PM
  • Capacity: 32GB
  • Class: A2
  • Pre-Installed OS: Raspberry Pi OS
  • Compatibility: Raspberry Pi 3, 4, 5, Zero
  • Included: SD adapter
Type SD Card
Storage Capacity 32GB
Compatible With Raspberry Pi 3, 4, 5, Zero
Class A2

Trustpilot