Raspberry Pi Pico 2 and Pico 2W Microcontroller Boards

Raspberry Pi Pico 2 builds on the huge success of the original Raspberry Pi Pico product and its derivatives, which were launched in 2021 and 2022. It is powered by the brand-new RP235x microcontroller platform, designed by Raspberry Pi. It is the ideal microcontroller board for both enthusiasts and professional developers alike.

In comparison with its predecessor (RP2040), RP235x offers:

A 150MHz system clock (versus 133MHz)
Dual Arm Cortex-M33 cores (versus dual Arm Cortex-M0+)
Dual RISC-V Hazard3 cores
520KB RAM (versus 264KB)
8KB on-chip OTP storage
A comprehensive security model, based on Arm TrustZone for Cortex-M
Greatly improved power efficiency
Raspberry Pi Pico 2 pairs RP2350 with 4MB of on-board QSPI Flash memory (versus 2MB on Raspberry Pi Pico) for code and data storage.

The range includes Pico 2 and Pico 2W (wireless version).

Description Image Product Buy Pricing (Ex VAT) Type Wireless Processor Memory (RAM)
Raspberry Pi SC1631 Pico 2 Microcontroller Board without Headers (Singles)
Raspberry Pi SC1631 Pico 2 Microcontroller Board without Headers (Singles)
Standard range
Order code: 75-1304
MPN: SC1631

Pre-order2,235 due on 20/11/2026
1+ £3.67
Price per unit Ex VAT
Raspberry Pi Pico 2 No RP2350 4MB
Raspberry Pi SC1632 Pico 2 Microcontroller Board with Headers
Raspberry Pi SC1632 Pico 2 Microcontroller Board with Headers
Standard range
Order code: 11-5238
MPN: SC1632

Despatched same day - 184 in stockAdditional quantity lead time 7 days
1+ £4.49
Price per unit Ex VAT
Pico 2 Microcontroller No RP2350 4MB
Raspberry Pi SC1633 Pico 2 W Microcontroller Board without Headers Wireless
Raspberry Pi SC1633 Pico 2 W Microcontroller Board without Headers Wireless
Standard range
Order code: 75-1417
MPN: SC1633

Despatched same day - 847 in stockAdditional quantity lead time 7 days
1+ £5.20
Price per unit Ex VAT
Pico 2 Microcontroller Yes RP2350 4MB
Raspberry Pi SC1634 Pico 2 W Microcontroller Board with Headers Wireless
Raspberry Pi SC1634 Pico 2 W Microcontroller Board with Headers Wireless
Standard range
Order code: 11-5239
MPN: SC1634

Despatched same day - 218 in stockAdditional quantity lead time 7 days
1+ £5.99
Price per unit Ex VAT
Pico 2 Microcontroller Yes RP2350 4MB

Trustpilot