Raspberry Pi SC1559 CM5002032 Compute Module CM5 2GB RAM 32GB eMMC

MPN
SC1559
Brand
Raspberry Pi
EAN-13
5056561805320
Order Code
22-0033
Country of Origin
United Kingdom
View Full Product Range (14)
Qty Unit Price (Inc VAT)
1+ £83.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 7 days

Pi 5 in a form factor which easily enables you to leverage Raspberry Pi 5's powerful hardware and optimised software stack in your own custom industrial style applications and systems.

In comparison with its predecessor, Compute Module 5 features additional I/O interfaces, allowing even more flexibility and providing a greater breadth of options for product and application design.

Featuring a Broadcom BCM2712 quad-core 64 bit Cortex-A76 processor, dual HDMI display ports supporting simultaneous resolutions up to 4Kp60, 2GB of RAM, two USB 3.0 and one USB 2.0 ports, twin 4 lane MIPI ports supporting DSI display port and CSI-2 camera port, PCIe Gen 2 x1 interface, and 32GB of eMMC flash.


  • Broadcom BCM2712 quad-core 64-bit Cortex-A76 (ARM v8) SoC @ 2.4GHz
  • Small footprint 55mm x 40mm x 4.7mm module with 4 x M2.5 mounting holes
  • 4kp60 HEVC decoder
  • OpenGL ES 3.1, Vulkan 1.2
  • 2GB LPDDR4-4267 SDRAM with ECC
  • 32GB eMMC Flash memory. Peak eMMC bandwidth 400MBps (four times faster than previous Compute Modules)
  • 1 x PCIe x 1 root complex, Gen2 (5Gbps)
  • 1 x USB 2.0 port (high speed)
  • 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation
  • Up to 30 × GPIO supporting either 1.8V or 3.3V signalling
  • Operating temperature of -20°C to +85°C

The Compute Module 5 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. If you're interested in the extended CM5 range, feel free to contact us for more information.

The Compute Module 5 range will remain in production until at least January 2036, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM5
Processor Broadcom BCM2712
Memory (RAM) 2GB
Flash 32GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot