Raspberry Pi SC1228 Raspberry Pi 15.6 inch Monitor Black

MPN
SC1228
Brand
Raspberry Pi
EAN-13
5056561804163
Order Code
18-1388
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £89.69 £88.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC1228 Monitor is a 15.6" full HD IPS HDMI computer display.

This compact and affordable display provides an ideal desktop display for use with Raspberry Pi computers such as Raspberry Pi 5, Raspberry Pi 500 and other HDMI devices.

With built-in audio via two front-facing speakers, an integrated angle-adjustable stand, as well as VESA and screw mounting options, the Raspberry Pi Monitor is ideal for either desktop use or integration into projects and systems.

The Raspberry Pi 15.6 inch Monitor can be powered directly from a Raspberry Pi USB port or by a separate power supply.


  • Colour: Black
  • 15.6-inch Full HD 1080p display
  • IPS LCD with anti-glare coating
  • 16.2M colour depth
  • 250 nits brightness (typical)
  • Standard HDMI® port (1.4 compliant)
  • 3.5mm stereo headphone jack
  • USB-C (power in)
  • 2 x 1.2W integrated speakers
  • Support for 44.1kHz, 48kHz, and 96kHz sample rates
  • Integrated angle-adjustable stand
  • Built-in audio via two front-facing speakers
  • Audio output via 3.5mm jack
  • Full-size HDMI input
  • VESA and screw mounting options
  • Volume and brightness control buttons
  • USB-C power cable
  • 1.5A at 5V
Type Raspberry Pi 15.6 inch Monitor Display
Audio output via 3.5mm jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot