Raspberry Pi HDMI 15.6 inch Monitor Displays

The Raspberry Pi Monitors are 15.6" full HD IPS HDMI computer displays.

These compact and affordable displays provide ideal desktop displays for use with Raspberry Pi computers such as Raspberry Pi 5, Raspberry Pi 500 and other HDMI devices.

With built-in audio via two front-facing speakers, an integrated angle-adjustable stand, as well as VESA and screw mounting options, the Raspberry Pi Monitors are ideal for either desktop use or integration into projects and systems.

They are available in Red and White or Black colours.

Description Image Product Buy Pricing (Ex VAT) Audio output Type
Raspberry Pi SC1228 Raspberry Pi 15.6 inch Monitor Black
Raspberry Pi SC1228 Raspberry Pi 15.6 inch Monitor Black
Standard range
Order code: 18-1388
MPN: SC1228

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £74.63
Price per unit Ex VAT
via 3.5mm jack Raspberry Pi 15.6 inch Monitor Display
Raspberry Pi SC0940 Raspberry Pi 15.6 inch Monitor Red/White
Raspberry Pi SC0940 Raspberry Pi 15.6 inch Monitor Red/White
Standard range
Order code: 18-1389
MPN: SC0940

Despatched same day - 18 in stockAdditional quantity lead time 7 days
1+ £74.63
Price per unit Ex VAT
Raspberry Pi 15.6 inch Monitor Display

Trustpilot