Raspberry Pi SC1223 Camera Module 3 with Standard Lens

MPN
SC1223
Brand
Raspberry Pi
Order Code
79-3900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 373 in stockAdditional quantity lead time 8 weeks

The Raspberry Pi Camera Module 3, SC1223 is a compact 12-megapixel camera with Standard Lens from Raspberry Pi. It has an IMX708 12-megapixel sensor with HDR, and features phase detection autofocus with a standard 75 degrees field of view.

Camera Module 3 can be used to take full HD video at 50fps, as well as stills photographs, and features an HDR mode up to 3 megapixels. Its operation is fully supported by the libcamera library, including Camera Module 3's ultra-fast autofocus feature: A library of software commands allows you to have total control of what you focus on and how you do it. This makes it easy for beginners to use, while still offering plenty for advanced users.

Camera Module 3 is compatible with most Raspberry Pi computers.

The PCB size and mounting holes remain the same as for Camera Module 2. However the Z dimension differs due to the improved optics, making the Camera Module 3 several millimetres taller than Camera Module 2.


Features

  • Standard lens
  • Improved low-light sensitivity
  • High dynamic range (HDR) support
  • Ultra-fast autofocus
  • Back-illuminated and stacked CMOS 12-megapixel image sensor (Sony IMX708)
  • High signal-to-noise ratio (SNR)
  • Built-in 2D Dynamic Defect Pixel Correction (DPC)
  • Phase Detection Autofocus (PDAF) for rapid autofocus
  • QBC Re-mosaic function
  • HDR mode (up to 3-megapixel output)
  • CSI-2 serial data output
  • 2-wire serial communication (supports I2C fast mode and fast-mode plus)
  • 2-wire serial control of focus mechanism

Specifications

  • Sensor: Sony IMX708
  • Resolution: 11.9 megapixels
  • Sensor size: 7.4mm sensor diagonal
  • Pixel size: 1.4μm × 1.4μm
  • Horizontal/vertical: 4608 × 2592 pixels
  • Common video modes: 1080p50, 720p100, 480p120
  • Output: RAW10
  • IR cut filter: Integrated
  • Autofocus system: Phase Detection Autofocus
  • Dimensions: 25 × 24 × 11.5mm
  • Ribbon cable length: 200mm
  • Cable connector: 15 × 1mm FPC
  • Compliance: FCC 47 CFR Part 15, Subpart B, Class B Digital Device, EMC 2014/30/EU, RoHS
  • Manufacturer's Part: SC1223

Lens Specification (Standard)

  • Effective focal length 4.74mm
  • f/1.8
  • Diagonal field of view 75 degrees
  • Focus 10cm - infinity

Note: Camera Module 3 is compatible most Raspberry Pi computers, with the exception of some early Raspberry Pi Zero models, without the necessary FPC connector. Later Raspberry Pi Zero models require an adapter FPC.
Type Camera add-on board
Resolution 1080p
Compatible With Pi 1 to 5
Cable Length 200mm
Aperture f/1.8
Diagonal field of view 75 degrees
Dimensions 25 x 24 x 12.4mm
Focal Length 4.74
Lens Standard
Weight 4g

Reviews

Be the first to submit a review

Trustpilot