Raspberry Pi Camera Module 3 Range

The Raspberry Pi Camera Module 3 is a high quality 12 Megapixel Sony IMX708 image sensor custom designed add-on board for the Raspberry Pi, featuring powered autofocus, improved low-light sensitivity and High Dynamic Range (HDR) support.

Camera Module 3 is available in standard (visible-light-only) and infrared-sensitive (NoIR) variants, with either a standard (75°) or wide-angle (120°) lens, giving you more options for your specific project needs.

The module connects to the Raspberry Pi via the dedicated Camera Serial Interface (CSI), designed especially for interfacing to cameras, using the short ribbon cable attached to the module. Camera Module 3's operation is fully supported by the libcamera library, including the rapid autofocus feature making it easy for beginners to use, while offering plenty for advanced users.

Camera Module 3 can be used to take full HD video as well as stills photographs, and features an HDR mode up to 3 megapixels. The module is capable of 4608x2592 pixel images and 4608x2592 @14 FPS/2304x1296 @56 FPS/1536x864 @120FPS video. When HDR is enabled, the resolution is limited to 2304x1296 @ 30 FPS.

The small size and light weight of the module makes it ideal for mobile or other applications where size and weight are important. Suitable applications include CCTV security camera, motion detection, time lapse photography, etc.

Features

  • Improved low-light sensitivity
  • High dynamic range (HDR) support
  • Powered autofocus
  • Back-illuminated and stacked CMOS 12-megapixel image sensor (Sony IMX708)
  • High signal-to-noise ratio (SNR)
  • Built-in 2D Dynamic Defect Pixel Correction (DPC)
  • Phase Detection Autofocus (PDAF) for rapid autofocus
  • QBC Re-mosaic function
  • HDR mode (up to 3-megapixel output)
  • CSI-2 serial data output
  • 2-wire serial communication (supports I2C fast mode and fast-mode plus)
  • 2-wire serial control of focus mechanism
Description Image Product Buy Pricing (Ex VAT) Type Aperture Focal Length Diagonal field of view Focus Dimensions Lens Weight Resolution Compatible With Cable Length
Raspberry Pi SC1225 Camera Module 3 (NoIR) with Standard Lens
Raspberry Pi SC1225 Camera Module 3 (NoIR) with Standard Lens
Standard range
Order code: 75-1237
MPN: SC1225

Despatched same day - 88 in stockAdditional quantity lead time 8 weeks
1+ £19.48
Price per unit Ex VAT
Camera NoIR add-on board f/1.8 4.74 10cm - infinity Standard 1080p Pi 1 to 5 200mm
Raspberry Pi SC1224 Camera Module 3 Wide-angle Lens
Raspberry Pi SC1224 Camera Module 3 Wide-angle Lens
Standard range
Order code: 75-1238
MPN: SC1224

Despatched same day - 80 in stockAdditional 80 due on 16/12/2026
1+ £25.94
Price per unit Ex VAT
Camera add-on board f/2.2 2.75mm 5cm – infinity Wide-angle 1080p Pi 1 to 5 200mm
Raspberry Pi SC1226 Camera Module 3 NoIR Wide-angle Lens
Raspberry Pi SC1226 Camera Module 3 NoIR Wide-angle Lens
Standard range
Order code: 75-1239
MPN: SC1226

Despatched same day - 129 in stockAdditional quantity lead time 7 days
1+ £26.13
Price per unit Ex VAT
Camera NoIR add-on board f/2.2 2.75 Wide-angle 1080p Pi 1 to 5 200mm
Raspberry Pi SC1223 Camera Module 3 with Standard Lens
Raspberry Pi SC1223 Camera Module 3 with Standard Lens
Standard range
Order code: 79-3900
MPN: SC1223

Despatched same day - 373 in stockAdditional quantity lead time 8 weeks
1+ £19.21
Price per unit Ex VAT
Camera add-on board f/1.8 4.74 75 degrees 25 x 24 x 12.4mm Standard 4g 1080p Pi 1 to 5 200mm

Trustpilot