Raspberry Pi SC1174 Raspberry Pi AI Camera

MPN
SC1174
Brand
Raspberry Pi
EAN-13
5056561803890
Order Code
77-9998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 113 in stockAdditional quantity lead time 7 days

The Raspberry Pi AI Camera is a compact 12-megapixel camera, based on the Sony IMX500 Intelligent Vision Sensor. The Raspberry Pi AI Camera supports on-board processing for a variety of popular neural network models, leaving the processor in the host Raspberry Pi free to perform other operations.

The IMX500 combines a 12-megapixel CMOS image sensor with on-board inferencing acceleration for a variety of common neural network models, enabling development of sophisticated vision-based AI applications without need for a separate accelerator. The Raspberry Pi AI Camera uses the Sony IMX500 imaging sensor to provide low-latency, high-performance AI capabilities to any camera application. Tight integration with Raspberry Pi's camera software stack allows users to deploy their own neural network models with minimal effort.

The AI Camera transparently augments captured still images or video with tensor metadata, leaving the processor in the host Raspberry Pi free to perform other operations. Support for tensor metadata in the libcamera and Picamera2 libraries, and in the rpicam-apps application suite, make it easy for beginners to use, while offering unparallelled power and flexibility for advanced users.

The Raspberry Pi AI Camera is compatible with all Raspberry Pi computers (with a CSI camera connection).

The PCB size and mounting hole locations are identical to those of Raspberry Pi Camera Module 3. The overall depth of the AI camera is greater, due to the larger IMX500 sensor and optical sub-assembly.


  • 12MP Sony IMX500 Intelligent Vision Sensor
  • Integrated low-power inference engine
  • Integrated RP2040 for neural network firmware management
  • Pre-loaded with MobileNet machine vision model
  • Sensor modes: 4056×3040 at 10fps, 2028×1520 at 30fps
  • Sensor size: 7.857mm
  • Pixel size: 1.55µm x 1.55µm
  • 76-degree field of view
  • Manually adjustable focus
  • Supplied with 200mm cables for connection to all Raspberry Pi computers with a CSI port
  • Manufacturer's Part: SC1174


Type Camera add-on board
Resolution 12MP
Compatible With Pi 1 to 5
Cable Length 200mm
Aperture f/1.79
Dimensions 25 x 24 x 11.9mm
Focal Length 4.74
Lens Standard
Manual y adjustable focus

Reviews

Be the first to submit a review

Trustpilot