Raspberry Pi SC0224 Adapter Connector HDMI Cable - Micro Male To HDMI

MPN
SC0224
Brand
Raspberry Pi
EAN-13
644824915043
Order Code
32-7738
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 428 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC0224 Adapter Connector HDMI Cable is an essential accessory for connecting your Raspberry Pi to an HDMI display.

This high-quality cable features a micro HDMI male connector on one end and a standard HDMI male connector on the other, ensuring compatibility with a wide range of monitors and TVs.

Designed specifically for the Raspberry Pi 4 and 5, this cable supports high-definition video and audio output, making it perfect for media centres, gaming, and other multimedia applications.

With its robust construction and reliable performance, the SC0224 cable is a must-have for any Raspberry Pi enthusiast


  • Micro HDMI to HDMI: Connects Raspberry Pi to HDMI displays.
  • 19-pin HDMI® Type D (male) to 19-pin HDMI® Type A (male)
  • 4Kp60 Compliant
  • High-Definition Support: Delivers clear video and audio output.
  • Durable Construction: Ensures long-lasting performance.
  • Versatile Use: Ideal for media centres, gaming, and multimedia applications.
  • Designed for Raspberry Pi 4 and 5: Ensures perfect compatibility.

The Adopted Trademarks HDMI, HDMI High-Definition Multimedia Interface, and the HDMI Logo are trademarks or registered trademarks of HDMI Licensing Administrator, Inc. in the United States and other countries.
Type Mini HDMI to HDMI
Colour White

Reviews

Be the first to submit a review

Trustpilot