Raspberry Pi SC0692 CM4101008 Compute Module 4 Rev5, 1GB RAM, 8GB eMMC Wireless

MPN
SC0692
Brand
Raspberry Pi
EAN-13
728886755417
Order Code
22-0027
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £56.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 250 in stockAdditional quantity lead time 5 months

The Raspberry Pi SC0692 Compute Module 4 has the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into a wider range of industry style products.

Key features include a Broadcom BCM2711 64-bit quad-core processor, dual-display support at resolutions up to 4K, hardware video decoding at up to 4Kp60, 1GB of RAM, Gigabit Ethernet, USB 2.0, dual camera interfaces, PCIe Gen 2 x1 interface, and 8GB of eMMC flash.

This product features dual-band 2.4GHz and 5.0GHz Wi-Fi along with Bluetooth 5.0, all with modular compliance certification. This means it can be integrated into final products with minimal additional compliance testing, helping to reduce both development costs and time to market. You can choose to use either the built-in antenna or connect an external antenna kit for greater flexibility.


  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
  • OpenGL ES 3.1, Vulkan 1.0
  • 1GB LPDDR4-3200 SDRAM
  • 8GB eMMC Flash memory
  • 2.4 GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless
  • Bluetooth 5.0, BLE
  • On-board electronic switch to select either external or PCB trace antenna
  • Operating temperature of -20°C to +85°C

The Compute Module 4 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. For more demanding environments, the Compute Module 4 ET variants offer an extended temperature range of -40°C to +85°C, making them perfect for use in harsh indoor and outdoor conditions.

If you're interested in these variants, feel free to contact us for more information.

The Compute Module 4 range will remain in production until at least January 2034, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM4
Processor Broadcom BCM2711
Memory (RAM) 1GB
Flash 8GB

Reviews

Be the first to submit a review

Trustpilot