Raspberry Pi SC0691 CM4101000 Compute Module 4 Rev5, 1GB RAM, 0GB Lite Wireless

MPN
SC0691
Brand
Raspberry Pi
EAN-13
728886755400
Order Code
22-0025
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £41.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 months

The Raspberry Pi SC0691 Compute Module 4 has the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into a wider range of industry style products.

Key features include a Broadcom BCM2711 64-bit quad-core processor, dual-display support at resolutions up to 4K, hardware video decoding at up to 4Kp60, 1GB of RAM, Gigabit Ethernet, USB 2.0, dual camera interfaces, PCIe Gen 2 x1 interface, and without eMMC flash.

This product features dual-band 2.4GHz and 5.0GHz Wi-Fi along with Bluetooth 5.0, all with modular compliance certification. This means it can be integrated into final products with minimal additional compliance testing, helping to reduce both development costs and time to market. You can choose to use either the built-in antenna or connect an external antenna kit for greater flexibility.


  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
  • OpenGL ES 3.1, Vulkan 1.0
  • 1GB LPDDR4-3200 SDRAM
  • 0GB eMMC Flash memory (Lite Version)
  • 2.4 GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless
  • Bluetooth 5.0, BLE
  • On-board electronic switch to select either external or PCB trace antenna
  • Operating temperature of -20°C to +85°C

For more demanding environments, the Compute Module 4 ET variants offer an extended temperature range of -40°C to +85°C, making them perfect for use in harsh indoor and outdoor conditions.

If you're interested in these variants, feel free to contact us for more information.

The Compute Module 4 range will remain in production until at least January 2034, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM4
Processor Broadcom BCM2711
Memory (RAM) 1GB
Flash 0GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot