Raspberry Pi SC0681 CM4002016 Compute Module 4 Rev5, 2GB RAM, 16GB eMMC

MPN
SC0681
Brand
Raspberry Pi
Order Code
75-0649
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £66.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPricing only valid for available stock,
Contact us for further availability


The Raspberry Pi SC0681 Compute Module 4 has the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into a wider range of industry style products.

Key features include a Broadcom BCM2711 64-bit quad-core processor, dual-display support at resolutions up to 4K, hardware video decoding at up to 4Kp60, 2GB of RAM, Gigabit Ethernet, USB 2.0, dual camera interfaces, PCIe Gen 2 x1 interface, and 16GB of eMMC flash.


  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
  • OpenGL ES 3.1, Vulkan 1.0
  • 2GB LPDDR4-3200 SDRAM
  • 16GB eMMC Flash memory
  • Operating temperature of -20°C to +85°C

The Compute Module 4 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. For more demanding environments, the Compute Module 4 ET variants offer an extended temperature range of -40°C to +85°C, making them perfect for use in harsh indoor and outdoor conditions.

If you're interested in these variants, feel free to contact us for more information.

The Compute Module 4 range will remain in production until at least January 2034, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute Module 4
Processor Broadcom BCM2711
Memory (RAM) 2GB
Flash 16GB

Reviews

Be the first to submit a review

Trustpilot