Raspberry Pi SC0532 Micro HDMI to HDMI Cable 2m Black

MPN
SC0532
Brand
Raspberry Pi
EAN-13
5056561800714
Order Code
13-5873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 443 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC0532 Micro HDMI to HDMI Cable is a high-quality 2-metre cable designed for connecting Raspberry Pi boards to external displays.

It features a Micro HDMI connector on one end and a standard HDMI connector on the other, ensuring compatibility with modern monitors and TVs while supporting high-definition video and audio output. Its compact design makes it ideal for setups where space is limited, while maintaining reliable signal transmission for crisp visuals and clear sound.


  • 19-pin HDMI® Type D(M) to 19-pin HDMI® Type A(M)
    2m cable in black
    Nickel-plated plugs
    4Kp60 compliant
    RoHS compliant
    3Mohm 300VDC insulation, withstands 300VDC for 0.1s
Type Micro HDMI to HDMI
Colour Black
Length 2M

Reviews

Be the first to submit a review

Trustpilot