Raspberry Pi SC0480 Compute Module 4 and Compute Module 5 RF Antenna Kit

MPN
SC0480
Brand
Raspberry Pi
EAN-13
728886755189
Order Code
26-1863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional availability

The Raspberry Pi SC0480 Antenna Kit is a certified external antenna designed to improve wireless performance for the Raspberry Pi Compute Module 4 or 5, especially when it's installed in a metal case that may block RF signals.

This kit is globally certified, making it easier to meet regulatory requirements during product development.

The antenna connects to the U.FL connector on the Compute Module and can be adjusted for optimal signal strength.


  • Frequency range: 2400-2500/5100-5800 MHz
  • Bandwidth: 100–700MHz
  • VSWR: ≤2.0
  • Gain: 2 dBi
  • Impedance: 50 ohm
  • Polarisation: Vertical
  • Radiation: Omnidirectional
  • Maximum power: 10W
  • Connector: SMA (female)
  • Dimensions: 108 mm × 10 mm
  • Shell material: ABS
  • Installation type: Screw
  • Operating temperature: -35 to +75°C
  • Weight: ±3 g

This Antenna Kit is certified for use with Raspberry Pi Compute Module 4 and Compute Module 5. If a different antenna is used, then separate certification will be required, and will need to be arranged separately by the end product design engineer.


Type Raspberry Pi CM4/CM5 Antenna Kit
Bandwidth 100–700MHz
Gain 2 dBi
Impedance 50 ohm
Installation type Screw
Weight ±3 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot