Raspberry Pi SC0358 Micro HDMI to HDMI Cable 1m White

MPN
SC0358
Brand
Raspberry Pi
EAN-13
5056561800684
Order Code
13-5872
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 847 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC0358 Micro HDMI to HDMI Cable is a high-quality 1-metre cable designed for connecting Raspberry Pi boards to external displays.

It features a Micro HDMI connector on one end and a standard HDMI connector on the other, ensuring compatibility with modern monitors and TVs while supporting high-definition video and audio output. Its compact design makes it ideal for setups where space is limited, while maintaining reliable signal transmission for crisp visuals and clear sound.


  • 19-pin HDMI® Type D(M) to 19-pin HDMI® Type A(M)
    1m cable in white
    Nickel-plated plugs
    4Kp60 compliant
    RoHS compliant
    3Mohm 300VDC insulation, withstands 300VDC for 0.1s
Type Micro HDMI to HDMI
Colour White
Length 1M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot