Raspberry Pi SC0198 QWERTZ Keyboard and Hub Black and Grey (DE)

MPN
SC0198
Brand
Raspberry Pi
EAN-13
652508442167
Order Code
13-5857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
30+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 20/10/2026

The Raspberry Pi SC0198 Keyboard and Hub is the official USB keyboard designed to complement Raspberry Pi computers while providing additional connectivity through an integrated USB hub. Featuring a compact 79‑key layout with a German QWERTZ keyboard configuration, it offers a familiar and comfortable typing experience for users in German‑language regions.

Purpose‑built for use with Raspberry Pi systems, the SC0198 includes three integrated USB 2.0 Type‑A ports, allowing peripherals such as mice, flash drives and accessories to be connected directly through the keyboard. This helps to reduce cable clutter while expanding available USB connections on the host Raspberry Pi.

The keyboard connects via a standard USB interface and is compatible with all Raspberry Pi models, including Raspberry Pi 4, Raspberry Pi 5 and Raspberry Pi Zero variants. Its compact footprint and robust construction make it suitable for desktop setups, education environments and development benches.

Manufactured to Raspberry Pi quality standards, the SC0198 combines reliable input with practical expansion, making it an ideal accessory where a space‑efficient keyboard with integrated USB hub functionality is required for Raspberry Pi systems in German‑layout regions.


  • Official Raspberry Pi keyboard and USB hub
  • German QWERTZ keyboard layout
  • Compact 79‑key design
  • Integrated three‑port USB 2.0 hub
  • Standard USB interface
  • Compatible with all Raspberry Pi models
  • Black and grey colour scheme
  • Designed for desktop, education and development use
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot