Raspberry Pi SC0167 QWERTY Keyboard and Hub US Red and White (US)

MPN
SC0167
Brand
Raspberry Pi
EAN-13
765756931090
Order Code
13-5859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
30+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 20/10/2026

The Raspberry Pi SC0167 Keyboard and Hub is the official USB keyboard designed to complement Raspberry Pi computers, combining a compact footprint with integrated USB expansion. It features a 78‑key US QWERTY keyboard layout, providing a familiar typing experience for users in the United States and other regions using the US layout.

Purpose‑built for Raspberry Pi systems, the SC0167 incorporates an integrated three‑port USB 2.0 hub, allowing peripherals such as mice, storage devices and accessories to be connected directly through the keyboard. This helps reduce cable clutter while extending available USB connectivity on the host Raspberry Pi.

The keyboard connects via a standard USB interface and is compatible with all Raspberry Pi models, including Raspberry Pi 4, Raspberry Pi 5 and Raspberry Pi Zero variants. Its compact, low‑profile design makes it well suited to desktop setups, education environments and development benches where space efficiency is important.

Manufactured to Raspberry Pi quality standards, the SC0167 combines reliable input with practical expansion in a distinctive red and white colour scheme, making it an ideal accessory for Raspberry Pi systems requiring an official US QWERTY keyboard.


  • Official Raspberry Pi keyboard and USB hub
  • US QWERTY keyboard layout
  • Compact 78‑key design (US variant)
  • Integrated three‑port USB 2.0 hub
  • Standard USB interface
  • Compatible with all Raspberry Pi models
  • Red and white colour scheme
  • Suitable for desktop, education and development use
Colour White
Wired/Wireless Wired
Type Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot