Raspberry Pi RPI3-MODBP-POE PoE Ad-On Board Power Over Ethernet (PoE) HAT

Order Code:

75-0192

Brand: Raspberry Pi MPN: RPI3-MODBP-POE EAN-13: 0652508442105

Discontinued


This HAT is the official Power over Ethernet (PoE) add-on board for the Raspberry Pi 3 Model B+.

The HAT is used to power a Raspberry Pi, via an Ethernet cable, so you don't need a separate power supply - ideal for embedded and IoT projects. For Raspberry Pi 3 Model B+ and onwards, an 802.3af compliant POE injector, switch or router device is required (not included).

Suitable applications include embedded design and development, hobby and education, communications and networking, IoT (internet of things), etc.
  • Power over Ethernet 802.3af compliant
  • Class 2 device
  • Fully isolated SMPS
  • Input voltage 36 to 56V
  • Output voltage 5V
  • Current rating 2.5A
  • Fan control
  • Plug-and-play compatibility with Raspberry Pi 3 Model B+
Type Raspberry Pi PoE HAT
Class 2 device
Input voltage 36 to 56V

Alternatives (1)


Trustpilot