Rapstrap 1030-20-0048 - Reusable Cable Tie - Natural (Pack 48)

MPN
1030-20-0048
Brand
Rapstrap
Order Code
04-0628
Country of Origin
United Kingdom

Discontinued


The Rapstrap is a new way to quickly tie up just about anything. Its innovative design combines a clever shape with a custom polymer to produce an incredibly versatile fastener.

Rapstrap is a Re-Usable Cable Tie that has been designed to be soft, flexible and extremely versatile. Rapstrap will not pinch or crimp like nylon ties can, and is flexible enough to be used on plants or other delicate installations. Rapstrap is made using a material and can stretch up to 60%. The specially shaped cells are designed to exploit this feature, and they deform and flex in just the right way to permit them to pass through one another.

A single 12 inch Rapstrap typically replaces up to four standard ties, greatly reducing waste and lowering costs. They can be removed and re-used multiple times.


  • As seen on Dragon's Den
  • Soft and flexible design
  • Controllable tension, just pull to required grip
  • Gives up to 3 to 5 ties per strip
  • Can be released and reused if required
  • Can be double looped for use on plants and canes
  • Reinforced rear cells
  • Supplied in Packs of 48 tear-off sheets of 6
  • Colour: Natural (Transparent)
Colour Natural
Type Reusable
Pack Size 48
Size 300 x 10mm

Trustpilot