Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Zoom Pocket Microscope

Order Code:  

06-7089

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-7089 Copy to clipboard EAN-13: 4893338010782
  • Country of Origin: Hong Kong
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A simple, yet robust LED illuminated pocket microscope that allows you to see things under high magnification even in poor light conditions.


  • 20x to 40x zoom
  • Super bright LED illumination
  • Includes a sample slide
  • Takes 3x LR44 button cell batteries, included
  • Size: 100 x 80 x 30mm
Type Pocket
Height 30mm
Illumination LED
Length 100mm
Magnification 20x to 40x
Width 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review