Rapid Solderless Breadboard EIC-108 4 Point 2520 185 x 190 8.5mm

MPN
50-5446
Brand
Rapid
EAN-13
4016138433685
Order Code
50-5446

Discontinued


The Rapid Solderless Breadboard EIC-108 4 Point 2520 Point 185 x 190 x 8.5mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • 185 x 190 x 8.5mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Length 185mm
Width 190mm
Board Thickness 8.5mm
Colour Black / white
Material ABS polymer

Trustpilot