Rapid PS1203S 3A 3V-12V SMPS Selectable Output

MPN
PS1203S
Brand
Rapid
Order Code
85-1820
Country of Origin
China

No longer stocked


A compact, switch mode power supply that offers six selectable output voltages (3, 4.5, 6, 7.5, 9, 12V), and is rated at 3A output current.


  • The power supply is housed in a tough polycarbonate housing
  • Output is floated ground (isolated from the mains earth)
  • Offers excellent performance and reliability at a low-cost
  • Overload and short circuit protection
  • Ideal for a wide range of applications, and is especially suited for the educational environment
  • Output is via 4mm socket/screw terminals
  • Supplied with two sets of leads - one set with crocodile clips and bare ends the other with 4mm plugs and 4-way power plug adaptor
  • CE approved to EN60950, EN55011

Not recommended for use as a battery charger.

Output Voltage 12V
Number of Outputs 6
Input Voltage 230V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 3V
Power Rating 36W

Questions

*Question functionality currently disabled
Question by: Product code: 85-1820

Q. Is this Power Supply with EU plug

A. Hi Edgars, thank you for your question. These are supplied with a UK 3 pin mains plug.


Trustpilot