Rapid Microscope Slides, Permanent Positive Charge, 1.0mm Thick, 76X26mm,Pk72

MPN
N/C366
Brand
Rapid
Order Code
52-4272
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Plain microscope slides with a permanent positive charge.


  • Thickness: 0.9 to 1.1mm
  • Dimensions: 76 x 26mm
  • Pre-washed
  • 90° ground edges. ISO 8037
  • Internal cellophane wrapping with easy open tear strip
  • Supplied in packs of 72
  • Clarity type N/C366
Type Slides
Magnification n/a
Thickness 0.9 to 1.1mm

Reviews

Be the first to submit a review

Trustpilot