Rapid Medium Torque Motor 1.5 - 4.5V

Order Code:

07-0004

Brand: Rapid MPN: 23171

Discontinued


Medium torque electric motor suitable for powering small models and ideal for use in the classroom.


  • Voltage 1.5 to 4.5V
  • Output shaft diameter 2mm
  • Current 83 to 410mA
  • Speed 3000 to 4900rpm
  • Length 26mm
Shaft Diameter 2mm
Current 83 to 410mA
Nominal Speed 4900rpm
Output shaft diameter 2mm
Rated Load Current 0.41A
Speed 3000 to 4900rpm
Voltage 1.5 to 4.5V
Voltage Rating 4.5V

Trustpilot