Rapid J501 Ashley Downlighter Junction Box

MPN
J501
Brand
Rapid
EAN-13
3250614373152
Order Code
41-1350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 days

The IEE Wiring Regulations state that terminals shall not be subject to undue stress, i.e. taking weight of cables or fittings. Currently a high proportion of junction boxes are installed behind downlighters or decorative light fittings, where moving the junction box in to position after wiring could cause stress on the terminations.


With the NEW Ashley J501 junction box, these obstacles can be overcome.
Ashley can provide a quick and easy means of connecting fixed wiring to flexible cables of downlighter fittings based on 3 main benefits:


  • Easy to use
  • Wide application suitability
  • Compliance with latest regulations
  • Lid wraps around to fit snugly in the hand during termination and cabling
  • Lid wraps around on a hinge to snap shut prior to installation
  • Clamps secure cables in place
  • A three–plate terminal style is logical and easy to follow
  • Has rear holes for fixing to the wall if needed
  • The terminals are on one side to maximise cabling space
  • Cable clamps can be reversed for single or double cable entry
Type Downlighter junction box
Energy efficiency rating n.a

Questions

*Question functionality currently disabled
Question by: Product code: 41-1350

Q. I HAVE 3 DOWNLIGHTERS TO CONNECT , SHOULD I LINK 2 OUTGOING L,N.. WHY A BLOCK WITH 2 TERMINALS?

A. Hi Len, thank you for your question. For wiring information you will need to contact a qualified electrician to ensure the wiring complies with the latest regulations.

Question by: Product code: 41-1350

Q. Hi Could you let me know what the dimensions of this product are? I need a box that will fit through a 40mm diameter hole - would this be suitable? Thanks

A. Hi Emily. Thank you for your question. The dimensions of this junction box are: 120mm x 52mm x 23mm (Lx W x D).

Reviews

Be the first to submit a review

Trustpilot