Rapid HY5003D Single Output Bench PSU LED 1x0-50V 0-3A

MPN
HY5003D
Brand
Rapid
Order Code
85-1938
Country of Origin
China

No longer stocked


The Rapid HY5003D is a Digital Single Output Bench Power Supply. This is a very stable, regulated output DC power supply allowing continuous adjustment of both the output voltage and current levels.

The voltage of the HY5003D is variable from 0 to 50V; the current is also variable from 0 to 3A. The power supply is equipped with coarse and fine controls for adjusting the voltage and current outputs, making it extremely easy to set the output to your desired level.

Applications: Excellent for Schools, Universities, laboratory, science projects or any other use, where stable voltage up to 50V is required.


  • Input voltage: 110 to 220V AC (50Hz)
  • Ripple and noise: CV ≤0.5mVrms
  • Protection: current restricted, or short-circuit protection
  • Output type: single output
  • Output Current: 0 to 3A
  • Output Voltage: 0 to 50V
  • Accuracy ±2.5
  • Small ripple: ≤0.5mV
  • Small impact load: ≤0.01% ±3mV
  • Small influence of mains voltage: ≤0.01% ±2mV
  • Infinitely adjustable output parameters Coarse / FINE
  • Modes of current and voltage stabilisation
  • Display: LCD
  • Dimensions: 291 x 158 x 136mm
  • Manufacturer's part: Rapid HY5003D

Not recommended for use as a battery charger.


Output Voltage 50V
Number of Outputs 1
Input Voltage 110 to 220V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 90W
Temperature Range 0 to +40°C

Trustpilot