Rapid G269 Polycarbonate Box 200 x 120 x 75

Order Code:

30-0792

Brand: Rapid MPN: G269

Discontinued


Planning to buy a range of enclosures for your latest project?

Light grey polycarbonate box, 200 x 120 x 75mm with tongue-and-groove sealing system plus neoprene gasket giving sealing to IP65.
  • Wall mounting holes and lid fixing screws are outside the sealed area preventing ingress of dust and moisture
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Non-magnetic M4 lid fixing screws
  • Temperature range -40 to +120°C
Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 75mm
Colour Grey
Internal Features PCB mounting
IP Rating IP65

Alternatives (2)


Trustpilot