Rapid EPH0536G-CC Glass Lens, Double Concave, Dia 50mm, Focal Length 50mm

MPN
EPH0536G-CC
Brand
Rapid
Order Code
22-0231
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 12 weeks

Rapid EPH0536G-CC Double Concave Lens is a high quality, optically true lens. Made of highly polished, quality glass. Spherical with ground edges. Designed for educational purposes and science classroom demonstrations in optics and light physics.
Lens measures 2" (50mm) in diameter, and has a diverging focal length of 50mm. Refractive index is 1.52.
  • Double Concave Lens
  • Spherical Lens measures 2" (50mm) in diameter, approximately 13mm thick
  • Focal Length 50mm, diverging lens with a 50mm focal length
  • Optically Worked Glass, highly polished with ground edges
  • Ideal for Physics Classroom use
Type Double concave lens

Reviews

Be the first to submit a review

Trustpilot