Rapid EPH0534L-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 300mm

MPN
EPH0534L-CV
Brand
Rapid
Order Code
22-0228
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 12 weeks

Rapid EPH0534L-CV Glass Lens, Double Convex is a 50mm, high quality, optically true lens. Made of highly polished, quality glass. Spherical with ground edges. Designed for educational purpose and science classroom demonstrations in optics and light physics. Lens measures 2" (50mm) in diameter and is approximately 2.8mm thick. Converging focal length of 300mm. Refractive index is 1.52.
  • Double Convex Lens
  • Spherical Lens measures 2" (50mm) in diameter
  • Focal Length 300mm, converging lens
  • Optically Worked Glass, highly polished with ground edges
  • Ideal for Physics Classroom use
Type Double convex lens

Reviews

Be the first to submit a review

Trustpilot