Glass Lenses - Double Convex, dia 50mm, focal length 50mm

Rapid Brand: Rapid
Optically True, Double Convex Lens
50mm Diameter, 50mm Focal Length

High quality, optically true lens. Made of highly polished, quality glass. Spherical with ground edges. Designed for educational purpose and science classroom demonstrations in optics and light physics.
Lens measures 2" (50mm) in diameter, and has a converging focal length of 50mm. Refractive index is 1.52.

Eisco Labs proudly manufactures its own products using state-of-the-art equipment, and following the highest standards of quality control.
Each product is carefully designed by a team of laboratory professionals and experienced engineers with quality and durability in mind. They are manufactured with only the highest grade, raw materials and according to international quality standards to ensure that they can withstand use in even the toughest laboratory environments.
Description Image Product Buy Pricing (Ex VAT) Type
Rapid EPH0534G-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 50mm
Rapid EPH0534G-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 50mm
Standard range
Order code: 22-0223
MPN: EPH0534G-CV

Despatched same day - 20 in stockAdditional quantity lead time 12 weeks
1+ £1.90
Price per unit Ex VAT
Double convex lens
Rapid EPH0534H-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 100mm
Rapid EPH0534H-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 100mm
Standard range
Order code: 22-0224
MPN: EPH0534H-CV

Despatched same day - 20 in stockAdditional quantity lead time 12 weeks
1+ £1.25
Price per unit Ex VAT
Double convex lens
Rapid EPH0534I-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 150mm
Rapid EPH0534I-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 150mm
Standard range
Order code: 22-0226
MPN: EPH0534I-CV

Despatched same day - 20 in stockAdditional quantity lead time 12 weeks
1+ £1.33
Price per unit Ex VAT
Double convex lens
Rapid EPH0534J-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 200mm
Rapid EPH0534J-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 200mm
Standard range
Order code: 22-0227
MPN: EPH0534J-CV

Despatched same day - 20 in stockAdditional quantity lead time 12 weeks
1+ £1.29
Price per unit Ex VAT
Double convex lens
Rapid EPH0534L-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 300mm
Rapid EPH0534L-CV Glass Lens, Double Convex, Dia 50mm, Focal Length 300mm
Standard range
Order code: 22-0228
MPN: EPH0534L-CV

Despatched same day - 20 in stockAdditional quantity lead time 12 weeks
1+ £1.33
Price per unit Ex VAT
Double convex lens
Rapid EPH0534L-CV1 Glass Lenses - Double Convex, Dia 50mm, Focal Length 500mm
Rapid EPH0534L-CV1 Glass Lenses - Double Convex, Dia 50mm, Focal Length 500mm
Standard range
Order code: 22-0229
MPN: EPH0534L-CV1

Despatched same day - 20 in stockAdditional quantity lead time 12 weeks
1+ £1.33
Price per unit Ex VAT
Double convex lens

Trustpilot