Rapid EGL0448I Volumetric Flask with PE Stopper, Class-B, 1000 ml pack of 2

MPN
EGL0448I
Brand
Rapid
Order Code
53-9374
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 6 months

Rapid EGL0448I Volumetric Flask with PE Stopper, Class-B, 1000 ml with one graduation mark. Fitted with chemical resistance polyethylene stopper. Cap. 1000 ml, Tolerance ±0.80 ml, Socket size 24/29


  • Made of borosilicate 3.3 glass
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
  • 1000 ml capacity
  • Socket size 24/29
  • Class 'B' borosilicate glass
  • Blue markings
Type Volumetric flask
Capacity 1000ml
Pack Size 2

Reviews

Be the first to submit a review

Trustpilot