Rapid EGL0448H Volumetric Flask with PE Stopper, Class-B, 500 ml pack of 2

MPN
EGL0448H
Brand
Rapid
Order Code
53-9373
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 6 months

Rapid EGL0448H Volumetric Flask with PE Stopper, Class-B, 500 ml made of high quality, heavy duty, 3.3 Borosilicate glass. Class B tolerance. 500ml capacity. Socket size 19/26. Fitted with chemical resistance polyethylene stopper.
  • Made of borosilicate 3.3 glass
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
  • 500 ml capacity
  • Socket size 19/26
  • Class 'B' borosilicate glass


Type Volumetric flask
Capacity 500ml
Pack Size 2

Reviews

Be the first to submit a review

Trustpilot