Rapid EGL0448D Volumetric Flask with PE Stopper, Class-B, 50 ml pack of 2

MPN
EGL0448D
Brand
Rapid
Order Code
53-9370
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 6 months

Rapid EGL0448D Volumetric Flask with PE Stopper, Class-B, 50 ml made of Class 'B', Borosilicate glass with one graduation mark. Fitted with chemical resistance polyethylene stopper.
  • Made of borosilicate 3.3 glass
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
  • 50 ml capacity
  • Class 'B' borosilicate glass
  • One graduation mark
Type Volumetric flask
Capacity 50ml
Pack Size 2

Reviews

Be the first to submit a review

Trustpilot