Rapid EGL0424G Conical Flask with Narrow Neck, 500 ml pack of 6

MPN
EGL0424G
Brand
Rapid
Order Code
53-9356
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 6 months

Rapid EGL0424G Conical Flask with Narrow Neck, 500 ml capacity and narrow neck is made of heavy-duty borosilicate 3.3 glass. Features white enamal graduations every 100mL, a uniform wall thickness ideal for heating and a reinforced rim to protect against accidental impacts.


  • Made of high quality, heavy duty, borosilicate 3.3 glass with excellent strength against breakage. Microwavable and autoclavable, with superior chemical durability. Can withstand high temperatures and thermal shocks Features uniform wall thickness ideal for heating and a reinforced rim for protection against high impacts Superior chemical durability and heat tolerance. Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
Type Conical flask
Capacity 500ml
Pack Size 6

Reviews

Be the first to submit a review

Trustpilot