Rapid EGL0424D Conical Flask with Narrow Neck, 100 ml pack of 12

MPN
EGL0424D
Brand
Rapid
Order Code
53-9354
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 7 due on 08/01/2027

Rapid EGL0424D Conical Flask with Narrow Neck, 100 ml capacity and narrow neck is made of heavy-duty borosilicate 3.3 glass.Features white enamal graduations every 25mL, a uniform wall thickness ideal for heating, and a reinforced rim to protect against accidental impacts.


  • Made of high quality, heavy duty, borosilicate 3.3 glass with excellent strength against breakage.
  • Microwavable and autoclavable, with superior chemical durability.
  • Can withstand high temperatures and thermal shocks
  • Features uniform wall thickness ideal for heating and a reinforced rim for protection against high impacts
  • Superior chemical durability and heat tolerance.
  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
Type Conical flask
Capacity 100ml
Pack Size 12

Reviews

Be the first to submit a review

Trustpilot