Rapid EGL0424C Conical Flask with Narrow Neck, 50 ml pack of 12

MPN
EGL0424C
Brand
Rapid
Order Code
53-9353
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 6 months

Rapid EGL0424C Conical Flask with Narrow Neck, 50 ml capacity and narrow neck is made of heavy-duty borosilicate 3.3 glass.Features white enamal graduations every 25mL, a uniform wall thickness ideal for heating, and a reinforced rim to protect against accidental impacts.


  • Made of high quality, heavy duty, borosilicate 3.3 glass with excellent strength against breakage.
  • Microwavable and autoclavable, with superior chemical durability.
  • Can withstand high temperatures and thermal shocks
  • Features uniform wall thickness ideal for heating and a reinforced rim for protection against high impacts
  • Superior chemical durability and heat tolerance.
  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
Type Conical flask
Capacity 50ml
Pack Size 12

Reviews

Be the first to submit a review

Trustpilot