Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid EFK180/2 180pcs Mixed 5x20 Ceramic Fuses

Order Code:  

28-4734

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: EFK180/2 Copy to clipboard
 Report an error

Discontinued

This 180-piece Rapid fuse kit gives you access to a range of the most popular fuse 5 x 20mm ceramic fuses required for maintenance, repair and service applications.


  • Supplied in a convenient segmented flip-lid box

Kit contents: 90 fast acting ceramic 5 x 20mm fuses (250mA, 500mA, 1A, 1.6A, 2A, 3.15A, 5A, 6.3A and 10A); 90 slow acting ceramic 5 x 20mm fuses (500mA, 1A, 2A, 3.15A, 4A, 5A, 6.3A, 10A and 16A).

Fuse Type Ceramic
Nominal Voltage 250V
Length 20mm
Diameter 5mm
No. of fuses 180

Reviews


Be the first to submit a review