Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid EFK180/1 180pcs Mixed 5x20 & Plug Top Fuses

Order Code:  

28-4733

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: EFK180/1 Copy to clipboard
 Report an error

Discontinued

This 180-piece Rapid fuse kit gives you access to a range of the most popular fuse 5 x 20mm and plug top fuses required for maintenance, repair and service applications.


  • Supplied in a convenient segmented flip-lid box

Kit contents: 30 fuses for standard 13A plugs (3A, 5A and 13A); 60 fast acting glass 5 x 20mm fuses (500mA, 1A, 2A, 2.5A, 3.15A and 5A); 90 slow acting glass 5 x 20mm fuses (1A, 1.25A, 1.6A, 2A, 2.5A, 3.15A, 5A, 6.3A and 10A).

Fuse Type Plug top
Nominal Voltage 250V
Length 20mm
Diameter 5mm
No. of fuses 180

Reviews


Be the first to submit a review