Rapid ECH0720A Test Tube with Side Arm, 125x16mm Borosilicate Glass

MPN
ECH0720A
Brand
Rapid
Order Code
22-0243
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 12 weeks

Rapid ECH0720A Test Tube With Side Arm is a high-quality borosilicate glass tube measuring 125x16mm. It features a durable construction with enhanced resistance to thermal shock, making it ideal for laboratory experiments and educational purposes. The side arm design allows for convenient attachment and transfer of gasses or liquids. Its smooth surface ensures easy cleaning and maintenance, suitable for repeated use in various scientific applications. Ideal for chemists, researchers, educators, and laboratory technicians. Height: 125mm Tube Inner Diameter: 13mm. Tube Outer Diameter: 15mm. Arm Outer Diameter: 8mm. Arm Inner Diameter: 3mm. Arm Length: 24mm.


  • Test Tube with side arm, measuring 125x16mm, made from high-quality borosilicate glass
  • Durable Material: Constructed from borosilicate glass for enhanced durability and resistance to thermal shock
  • Versatile Use: Ideal for gas collection, chemical reactions, distillation, and educational demonstrations
  • Practical Design: Side arm design allows for convenient attachment and transfer of gasses or liquids
  • Easy to Clean: Smooth borosilicate glass surface ensures easy cleaning and maintenance, suitable for repeated use
Type Test tube with side arm

Reviews

Be the first to submit a review

Trustpilot