Rapid ECH0468 Funnel Holder - Separatory

MPN
ECH0468
Brand
Rapid
Order Code
22-0255
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

Rapid ECH0468 Funnel Holder - Separatory. This non-corrosive separatory funnel holder, moulded in polypropylene, has a front opening which provides clear view of the solution and allows unobstructed placement of separating funnels. Two tapered wedges are provided to ensure firm grip on rods with a dia. 0.5" or  0.375". Apparatus measures 6" in total length, 3.75" wide and 2" in height.


Capacity N/A
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot